HCF1007-100-R

Eaton Electronics
704-HCF1007-100-R
HCF1007-100-R

Mfr.:

Description:
Power Inductors - SMD 10.0uH 5.3A 9.169 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Unshielded
10 uH
20 %
9.4 A
8.65 mOhms
5.3 A
- 40 C
+ 125 C
Standard
10.3 mm
8.1 mm
6.65 mm
Ferrite
HCF1007
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 700
Subcategory: Inductors, Chokes & Coils
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCF1007 High Frequency Power Inductors

Eaton Electronics HCF1007 High-Frequency Power Inductors are halogen-free, RoHS compliant SMD devices with a ferrite core. The HCF1007 components offer secure, 3-terminal mounting, high current carrying capacity, low core losses, controlled DCR tolerance for sensing circuits, inductance range from 0.3µH to 10.0µH, current range from 5.3A to 48A, and a frequency range up to 1MHz. Applications for the Coiltronics / Eaton HCF1007 High-Frequency Power Inductors are point-of-load modules, multi-phase regulators, voltage regulator modules (VRM), desktop / server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, and DCR current sensing.

In Stock: 1,400

Stock:
1,400 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$156.66 NT$156.66
NT$129.06 NT$1,290.60
NT$127.98 NT$6,399.00
NT$106.12 NT$10,612.00
Full Reel (Order in multiples of 700)
NT$100.02 NT$70,014.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.