HCM1A1104V2-R20-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND MP 0.20uH 60A molded 2 PADS SMT
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time.
Pricing (TWD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| NT$71.34 | NT$71.34 | |
| NT$60.95 | NT$609.50 | |
| NT$56.28 | NT$1,407.00 | |
| NT$41.94 | NT$4,194.00 | |
| NT$40.51 | NT$10,127.50 | |
| Full Reel (Order in multiples of 500) | ||
| NT$39.79 | NT$19,895.00 | |
| NT$38.00 | NT$38,000.00 | |
| NT$36.93 | NT$92,325.00 | |
| NT$34.85 | NT$174,250.00 | |

Taiwan