HCSA1V1008-100-R

Eaton Electronics
504-HCSA1V1008-100-R
HCSA1V1008-100-R

Mfr.:

Description:
Power Inductors - SMD IND Molded Power 10.0uH 11.2A 4 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Shielded
10 uH
40.45 mOhms
- 55 C
+ 155 C
8.4 MHz
Standard
AEC-Q200
HCSA1V1
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCSA1V1 Automotive-Grade Dual-Winding Inductors

Eaton Electronics HCSA1V1 Automotive-Grade Dual-Winding Inductors are magnetically shielded and offer low electromagnetic interference (EMI). The Eaton Electronics HCSA1V1 Dual-Winding Inductors are AEC-Q200 qualified and feature a robust molded construction. These inductors offer dual winding that is ideal for SEPIC converters and feature a 10μH to 22μH inductance range. Applications include body electronics, advanced driver assistance systems, infotainment/cluster electronics, and engine/powertrain systems.

In Stock: 15

Stock:
15 Can Ship Immediately
Factory Lead-Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$91.42 NT$91.42
NT$82.81 NT$828.10
NT$77.08 NT$1,927.00
NT$69.19 NT$6,919.00
NT$67.04 NT$16,760.00
Full Reel (Order in multiples of 400)
NT$60.59 NT$24,236.00
NT$55.21 NT$44,168.00
NT$54.13 NT$129,912.00
NT$50.91 NT$244,368.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.