HTB-42M-R

Eaton Electronics
504-HTB-42M-R
HTB-42M-R

製造商:

說明:
保險絲座 FUSEHOLDER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 保險絲座
RoHS:  
HTB
Fuse Holders
5 mm x 20 mm
High Profile
Panel Mount
1 Pole
16 A
250 V
Bayonet Knob Release
Quick Connect
- 55 C
+ 85 C
Bulk
品牌: Eaton Electronics
色彩: Black
照度: Non-Illuminated
產品類型: Fuse Holders
原廠包裝數量: 10
子類別: Fuses
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$619.13 NT$619.13
NT$513.73 NT$2,568.65
NT$450.28 NT$4,502.80
NT$427.33 NT$21,366.50
NT$414.07 NT$41,407.00
NT$408.69 NT$102,172.50

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
NT$254.89
最小值:
1