MCL2012V1-3R3-R

Eaton Electronics
504-MCL2012V1-3R3-R
MCL2012V1-3R3-R

製造商:

說明:
RF電感器 - SMD MCL Chip IND 2012 3.3uH 2 Pads

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: RF電感器 - SMD
RoHS:  
3.3 uH
2 mm
1.2 mm
0.9 mm
MCL
Reel
Cut Tape
品牌: Eaton Electronics
外殼代碼 - in: 0805
外殼代碼 - mm: 2012
安裝風格: PCB Mount
產品類型: RF Inductors - SMD
原廠包裝數量: 4000
子類別: Inductors, Chokes & Coils
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

MCL Multilayer Chip Inductors

Eaton Electronics MCL Multilayer Chip Inductors feature multilayer monolithic construction for high reliability and are suitable for wave and reflow soldering. These inductors are available in three variants: MCL1005, MCL1608V1, and MCL2012V1. The MCL1005 inductors offer high self-resonant frequency (SRF) and a 1nH to 360nH inductance range. The MCL1608V1 inductors operate at a 0.47µH to 12µH inductance range, and the MCL2012V1 inductors have a 0.047uH to 22uH inductance range. Eaton MCL Multilayer Chip Inductors are moisture sensitivity level (MSL) 1. Typical applications include industrial connectivity, wireless communications, wearable devices, broadband components, and RF transceiver modules.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$4.66 NT$4.66
NT$3.76 NT$37.60
NT$3.48 NT$87.00
NT$2.76 NT$276.00
NT$2.55 NT$637.50
NT$2.15 NT$2,150.00
NT$1.94 NT$4,850.00
完整捲(訂購多個4000)
NT$1.61 NT$6,440.00
NT$1.54 NT$12,320.00

類似產品