MCLA2012V1-R150-R

Eaton Electronics
504-MCLA2012V1R150-R
MCLA2012V1-R150-R

製造商:

說明:
RF電感器 - SMD MCLA Auto Chip IND 2012 0.15uH 2 Pads

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: RF電感器 - SMD
RoHS:  
Multilayer
0805 (2012 metric)
Unshielded
150 nH
10 %
250 mA
250 mOhms
- 40 C
+ 125 C
20
200 MHz
Standard
2 mm
1.2 mm
0.9 mm
AEC-Q200
MCLA
Reel
Cut Tape
品牌: Eaton Electronics
安裝風格: PCB Mount
產品類型: RF Inductors - SMD
原廠包裝數量: 4000
子類別: Inductors, Chokes & Coils
每件重量: 13 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

MCLA / WCLA AEC-Q200 Chip Inductors

Eaton Electronics MCLA Multilayer Chip Inductors and WCLA Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields a high reliability. The WCLA inductors, meanwhile, offer tight inductance tolerance and a high Q value. These automotive chip inductors come in a variety of package sizes and inductance ranges. These Eaton Electronics inductors operate over a -40°C to +125°C temperature range.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

庫存量: 696

庫存:
696 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$3.59 NT$3.59
NT$2.51 NT$25.10
NT$2.19 NT$54.75
NT$2.08 NT$208.00
NT$1.86 NT$465.00
NT$1.83 NT$1,830.00
NT$1.76 NT$4,400.00
完整捲(訂購多個4000)
NT$1.68 NT$6,720.00
NT$1.58 NT$12,640.00