SDCH1V6045-3R3M-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD SDCH1V6045, 3.3nH, 8.5A, 2 PADS, SMT
Datasheet
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 555
-
Stock:
-
555Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
3,000
-
Factory Lead-Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (TWD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| NT$7.17 | NT$7.17 | |
| NT$6.06 | NT$60.60 | |
| NT$5.63 | NT$140.75 | |
| NT$5.34 | NT$534.00 | |
| NT$2.69 | NT$2,690.00 | |
| Full Reel (Order in multiples of 1500) | ||
| NT$2.40 | NT$3,600.00 | |
| NT$2.29 | NT$10,305.00 | |
| NT$2.19 | NT$19,710.00 | |

Taiwan