SDCHA1V5020-150-R

Eaton Electronics
504-SDCHA1V5020-150R
SDCHA1V5020-150-R

製造商:

說明:
功率電感器 - SMD IND SMD Power 15.0uH 1.25A 2 PADS SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 功率電感器 - SMD
RoHS:  
Semi-Shielded
- 55 C
+ 125 C
Standard
SDCHA
Reel
Cut Tape
MouseReel
應用: Automotive
品牌: Eaton Electronics
產品類型: Power Inductors - SMD
原廠包裝數量: 2500
子類別: Inductors, Chokes & Coils
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

SDCL & SDCH Semi-Shielded Power Inductors

Eaton Electronics SDCH and SDCL inductors are compact, high-current inductors designed for use in power supplies and voltage converters. They are magnetically semi-shielded, and utilize an NiZn ferrite core and structure. These inductors come in a variety of sizes and footprints, including both high-profile (SDCH) and low-profile (SDCL) form factors. Eaton SDCH and SDCL inductors are suitable for power applications in a variety of devices, both tethered and portable.

SDCLA & SDCHA Auto Semi-Shielded Power Inductors

Eaton Electronics SDCLA and SDCHA Auto Semi-Shielded Power Inductors are AEC-Q200 qualified and offer up to 13.5A current rating and a 1µH to 100µH inductance range. These inductors are magnetically semi-shielded, feature high current carrying capability, and come in surface-mount packaging with a maximum height of 4.5mm. Eaton Electronics SDCLA and SDCHA Auto Semi-Shielded Power Inductors are ideal for use in LED lighting, collision avoidance, infotainment and cluster electronics, and adaptive cruise control (ACC).

SDCx Semi-Shielded Inductors

Eaton SDCx Semi-Shielded Inductors provide a complete range of inductance and current ratings while delivering high power density, low core loss, and low DC resistance (DCR). These inductors are available in a wide variety of package sizes, and the SDCxA variant is automotive AEC-Q200 qualified. The high-precision embedded semi-shielded construction offers good performance and EMI immunity in automotive applications. Eaton SDCx Semi-Shielded Inductors are designed to deliver efficient operation, along with a balance of performance and cost.

庫存量: 992

庫存:
992 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$11.11 NT$11.11
NT$9.03 NT$90.30
NT$8.14 NT$203.50
NT$6.52 NT$652.00
NT$6.20 NT$1,550.00
NT$4.80 NT$4,800.00
完整捲(訂購多個2500)
NT$4.70 NT$11,750.00
NT$4.45 NT$22,250.00
NT$4.30 NT$43,000.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。