SDCHA1V8040-5R6-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND SMD Power 5.6uH 5.4A 2 PADS SMT
Datasheet
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time.
Pricing (TWD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| NT$16.13 | NT$16.13 | |
| NT$13.37 | NT$133.70 | |
| NT$12.01 | NT$300.25 | |
| NT$9.82 | NT$982.00 | |
| NT$9.32 | NT$2,330.00 | |
| Full Reel (Order in multiples of 1000) | ||
| NT$5.45 | NT$5,450.00 | |
| NT$5.23 | NT$10,460.00 | |
| NT$4.88 | NT$24,400.00 | |
| NT$4.73 | NT$47,300.00 | |

Taiwan