TR-1145HV2-R

Eaton Electronics
504-TR-1145HV2-R
TR-1145HV2-R

製造商:

說明:
表面黏著保險絲 2A 350V FAST ACTING

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 表面黏著保險絲
RoHS:  
1145HV
Surface Mount Fuses
Fast Blow
2 A
350 VAC
350 VDC, 500 VDC
100 A, 1.5 kA
11.2 mm x 5.05 mm
- 40 C
+ 125 C
Reel
80 mOhms
品牌: Eaton Electronics
高度: 5.05 mm
長度: 11.2 mm
產品類型: SMD Fuses
原廠包裝數量: 1000
子類別: Fuses
類型: High Voltage Fast-Acting Brick Fuse
寬度: 2.8 mm
每件重量: 1.630 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

1145HV(A)/1350HV High Voltage Fast-Acting Fuses

Eaton Electronics 1145HV(A) and 1350HV High Voltage Fast-Acting Brick Fuses provide reliable overcurrent protection up to 5A for high voltage applications. These surface-mount fuses are available in two sizes: 11mm x 5.0mm2 [1145HV(A)] and 13mm x 5.0mm2 (1350HV). The high voltage ratings and SMD package help reduce the required PCB space. The 1145HVA series components are AEC-Q200 qualified and ideally suited for xEV powertrains and applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 8000   多個: 1000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個1000)
NT$77.44 NT$619,520.00