FWM8BLZ02A-109047

FCL Components
817-FWM8BLZ02A109047
FWM8BLZ02A-109047

製造商:

說明:
藍牙模組 - 802.15.1 BLE Sensor Beacon Temp & Accelerometer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
FCL Components
產品類型: 藍牙模組 - 802.15.1
RoHS:  
FWM8BLZ
BLE, Bluetooth 4.1
4 dBm
2.4 GHz
- 30 C
+ 60 C
品牌: FCL Components
高度: 12 mm
長度: 40 mm
安裝風格: SMD/SMT
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth
原廠包裝數量: 100
子類別: Wireless & RF Modules
寬度: 31 mm
每件重量: 21.001 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.g
原產地分類
原產國:
日本
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Bluetooth® Low Energy Smart Beacons

FCL Components Bluetooth® Low Energy (BLE) Smart Beacons are Bluetooth powered devices capable of providing location based information to mobile devices. The Smart Beacons can transmit a package of data without having the need to be connected. These devices enable proactive communication and can be used in a wide field of applications,  such as in-shop promotion, museums, festivals, exhibitions, and more. Over-The-Air (OTA) Configuration allows the Smart Beacon settings and data to be re-configured wirelessly by connecting to a central device. The Beacon status can be checked by the LED indicator. The Smart Beacons feature an internal pattern antenna and offer a transmit power up to +4dBm. These compact, low-power devices operate from a single coin-cell battery.

庫存量: 83

庫存:
83 可立即送貨
數量超過83會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,450.49 NT$1,450.49
NT$1,339.00 NT$13,390.00
NT$1,227.50 NT$61,375.00
NT$1,134.29 NT$113,429.00
NT$1,078.73 NT$215,746.00
1,000 報價