0375184751

Fair-Rite
623-0375184751
0375184751

製造商:

說明:
磁芯上的鐵氧體夾 Oval Clip-IT W/75-MATERIAL

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 磁芯上的鐵氧體夾
RoHS:  
Ferrite Clamp On Cores
Ferrite
29.9 mm
30.43 mm
29.9 mm
9.2 mm
23 mm
Bulk
品牌: Fair-Rite
產品: Oval Clip-It Cores
原廠包裝數量: 144
子類別: Ferrites
公司名稱: Clip-IT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Oval Clip-IT™ Cores

Fair-Rite Oval Clip-IT™ Cores are designed for common-mode chokes to suppress generated noise from motor drives and power supplies. The oval design of these cores can also be used as a filter for inductive circuits to attenuate unwanted frequencies and improve power and signal quality. The oval clip-it cores feature built-in ridges for high grip and cable-tie ridges to allow case closure or bulkhead mounting. These cores offer a combination of improved performance, flexibility, and efficiency, making them ideal for various electronic and electrical applications. Typical applications include bus bars, multiple or multi-conductor cables, and heavy gauge wires.

庫存量: 92

庫存:
92 可立即送貨
數量超過92會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$444.18 NT$444.18
NT$286.08 NT$2,860.80
NT$247.37 NT$6,184.25
NT$226.21 NT$11,310.50
100 報價