2743007112

Fair-Rite
623-2743007112
2743007112

Mfr.:

Description:
Ferrite Beads 43 BEAD ON LEAD Z=96 OHM @25MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
27
Ferrite Beads on Leads
Axial
150 Ohms
- 55 C
+ 125 C
9.5 mm
3.5 mm
Reel
Cut Tape
Brand: Fair-Rite
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 13500
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 43 Material
Type: Round Cable EMI Suppression Core Lower and Broadband Frequencies
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,656

Stock:
7,656 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$10.76 NT$10.76
NT$7.46 NT$74.60
NT$6.49 NT$162.25
NT$5.81 NT$290.50
NT$5.16 NT$516.00
NT$4.41 NT$1,102.50
NT$3.91 NT$1,955.00
NT$2.98 NT$2,980.00
Full Reel (Order in multiples of 13500)
NT$2.98 NT$40,230.00