2743021446

Fair-Rite
623-2743021446
2743021446

Mfr.:

Description:
Ferrite Beads 43 SM BEAD Z=95 OHM @100MHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
27
Ferrite Chip Beads, Differential Mode
SMD/SMT
95 Ohms
10 A
20 %
1.2 mOhms
- 55 C
+ 125 C
9.6 mm
3.05 mm
2.85 mm
Bulk
Brand: Fair-Rite
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 30000
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 43 Material
Type: Surface Mount Bead Differential Mode
Part # Aliases: 2743021446L
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 439

Stock:
439 Can Ship Immediately
Quantities greater than 439 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$7.53 NT$7.53
NT$5.34 NT$53.40
NT$4.66 NT$116.50
NT$4.16 NT$208.00
NT$3.73 NT$373.00
NT$3.19 NT$797.50
NT$3.01 NT$1,505.00
NT$2.65 NT$2,650.00
NT$1.97 NT$7,880.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$8.96
Min:
1