9495202002

Fair-Rite
623-9495202002
9495202002

製造商:

說明:
鐵氧體磁芯和配件 95 Planar EE Core Ind 3300 nH 25% TOL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 鐵氧體磁芯和配件
RoHS:  
94
Ferrite Cores
Ungapped
E Core
18 x 4 x 10
3.3 uH
25 %
95
Bulk
品牌: Fair-Rite
內高: 1.8 mm
內長: 13.7 mm
內寬: 4 mm
外部高度: 4 mm
外長: 18 mm
外部寬度: 10 mm
產品類型: Ferrite Cores & Accessories
原廠包裝數量: 1701
子類別: Ferrites
每件重量: 4.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

合規守則
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Planar EE and EI Cores

Fair-Rite Planar EE and EI Cores, with their low profile, are suitable for board-level installation allowing assembly without the need for plastic coilformers and can also allow windings integrated into multi-level PCB's. Planar ER Cores, with their low mass and low profile, are suitable for surface mount installations in power filter and transformer applications. Planar Cores can be supplied with the center post gaped to mechanical specifications as well as an AL value. Planar Cores are available in a range of sizes from EE14/7 to EE64/21, EI14/5 to EI64/15, and ER9.5 to ER14.5. They are available in 3 materials with Initial Permeability ranging from 2300 to 3000.

庫存量: 1,459

庫存:
1,459 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$40.87 NT$40.87
NT$28.25 NT$282.50
NT$24.27 NT$606.75
NT$21.55 NT$1,077.50
NT$19.04 NT$1,904.00
NT$15.99 NT$3,997.50
NT$14.20 NT$7,100.00