FMAD1131

Fairview Microwave
67-FMAD1131
FMAD1131

Mfr.:

Description:
RF Adapters - In Series 3.5mm Female to Male Thru Calibration Kit Component for Precision Up to 34 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
3.5 mm
Jack (Female)
Plug (Male)
34 GHz
Bag
Brand: Fairview Microwave
Frequency Range: 0 Hz to 34 GHz
Minimum Frequency: 0 Hz
Product Type: RF Adapters - In Series
Side 1 RF Series: 3.5 mm
Side 2 RF Series: 3.5 mm
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
4 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$18,810.14 NT$18,810.14
NT$17,692.33 NT$176,923.30
25 Quote