FMVC006

Fairview Microwave
67-FMVC006
FMVC006

Mfr.:

Description:
VCO Oscillators VCO (Voltage Controlled Oscillator) 0.175 inch SMT (Surface Mount), Frequency of 2 GHz to 2.75 GHz, Phase Noise -86 dBc/Hz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: VCO Oscillators
VCO
2 GHz to 2.75 GHz
10.75 VDC
11.25 VDC
0 VDC to 10 VDC
11 dBm
-17 dBc
- 86 dBc
6 MHz/V
170 MHz/V
- 40 C
+ 85 C
4.45 mm
4.45 mm
1.91 mm
Bag
Brand: Fairview Microwave
Mounting Style: SMD/SMT
Factory Pack Quantity: 1
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 4.309 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
5 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$2,810.28 NT$2,810.28
NT$2,698.43 NT$26,984.30