6775TC

Flambeau
866-6775TC
6775TC

Mfr.:

Description:
Storage Boxes & Cases Tradesman 10 1/2" (26.67 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Cases
Single Compartment
Black
High-Density Polyethylene (HDPE)
9.5 in
5.75 in
2.75 in
1 Compartment
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: Tradesman
Factory Pack Quantity: 14
Subcategory: Supplies
Unit Weight: 402.656 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
4202122985
JPHTS:
392310000
KRHTS:
3923100000
TARIC:
3923109090
BRHTS:
42021210
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 160

Stock:
160 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$363.52 NT$363.52
NT$320.14 NT$1,600.70
NT$294.33 NT$2,943.30
NT$276.76 NT$7,749.28
NT$259.55 NT$14,534.80
NT$241.99 NT$27,102.88
NT$237.69 NT$49,914.90