PKB4113CSI

Flex Power Modules
764-PKB4113CSI
PKB4113CSI

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - SMD
Isolated
1 Output
144 W
12 V
12 A
1.5 kVDC
1/8 Brick
58.4 mm
22.7 mm
8.9 mm
Industrial
+ 125 C
- 40 C
Brand: Flex Power Modules
Dimensions: 58.4 mm x 22.7 mm x 8.9 mm
Input Voltage: 36 V to 75 V
Mounting Style: SMD/SMT
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,892.16 NT$378,432.00