PKR2111API

Flex Power Modules
764-PKR2111API
PKR2111API

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
REACH - SVHC:
Isolated
1 Output
10 W
5 V
2 A
1.5 kV
47.8 mm x 28.1 mm x 8 mm
47.8 mm (1.882 in)
28.1 mm (1.106 in)
8 mm (0.315 in)
Industrial
+ 110 C
- 45 C
Brand: Flex Power Modules
Dimensions: 47.8 mm x 28.1 mm x 8 mm
Input Voltage: 18 V to 36 V
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$779.38 NT$779.38
NT$750.70 NT$3,753.50
NT$738.51 NT$7,385.10
NT$722.38 NT$18,059.50
NT$710.91 NT$35,545.50
NT$699.08 NT$69,908.00
NT$676.49 NT$135,298.00