HPC042N-R22MTR

HALO Electronics
493-HPC042N-R22MTR
HPC042N-R22MTR

Mfr.:

Description:
Power Inductors - SMD Molded Shielded SMD 0.22uH 9.3mOhm 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
4.8 mm x 4 mm x 2 mm
Shielded
220 nH
20 %
9 A
9.3 mOhms
- 55 C
+ 125 C
Standard
4.8 mm
4 mm
2 mm
HPC
Reel
Cut Tape
MouseReel
Application: Power
Brand: HALO Electronics
Core Type: Molded
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPC Power Inductors

HALO Electronics HPC Power Inductors encompass a broad line of inductors with inductance values ranging from 220nH to 10uH. These devices feature a magnetically shielded design to minimize flux interferences. HALO Electronics HPC Power Inductors are designed for switch mode power supplies and are ideal for real estate sensitive applications such as cell phones and disc drives.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$78.15 NT$78.15
NT$55.93 NT$1,398.25
NT$46.96 NT$2,348.00
NT$39.08 NT$3,908.00
NT$34.77 NT$8,692.50
Full Reel (Order in multiples of 2000)
NT$32.62 NT$65,240.00
NT$30.11 NT$120,440.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products