09457000052

HARTING
617-09457000052
09457000052

製造商:

說明:
乙太網路纜線/網路纜線 Han 3A Metal RJ45 to RJ45 Cable Assembly, Cat5 cable type C trailing 2x2xAWG22/7, PUR green, 15m

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 乙太網路纜線/網路纜線
RoHS:  
Cat 5
22 AWG
品牌: HARTING
產品類型: Ethernet Cables / Networking Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原產地分類
原產國:
羅馬尼亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 10   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,347.46 NT$73,474.60
NT$7,198.68 NT$179,967.00
NT$6,968.52 NT$348,426.00
100 報價