09643127246

HARTING
617-09643127246
09643127246

製造商:

說明:
D-Sub標準連接器 25 WAY STRAIGHT FEM 3,9K SB CLIP3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
HARTING
產品類型: D-Sub標準連接器
RoHS:  
REACH - SVHC:
25 Position
Socket (Female)
Straight
2 Row
Female
Receptacle
3 (B)
Unfiltered
品牌: HARTING
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 25
子類別: D-Sub Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原產地分類
原產國:
捷克共和國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,078.01 NT$1,078.01
NT$973.33 NT$9,733.30
NT$827.06 NT$20,676.50
NT$818.10 NT$81,810.00
NT$772.93 NT$193,232.50
NT$750.70 NT$375,350.00
2,500 報價