73460000005

HARTING
617-73460000005
73460000005

Mfr.:

Description:
Ethernet Modules HARTING MICA Basic Starter Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
1 x M12
10 Mb/s, 100 Mb/s
M12
12 V
24 V
- 25 C
+ 75 C
Brand: HARTING
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: MICA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MICA® IIoT Starter Kits

HARTING Modular Industry Computing Architecture (MICA®) IIoT Starter Kits are designed to aid in prototyping IIoT solutions. These kits contain everything needed for condition monitoring, asset tracking, and digital retrofit applications. The HARTING MICA IIoT kits offer low-risk prototyping with easy and fast startup as well as guaranteed compatibility between all components and software.

In Stock: 9

Stock:
9 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$28,081.66 NT$28,081.66
NT$26,442.60 NT$264,426.00