INKNXMID001I000

HMS Networks
898-INKNXMID001I000
INKNXMID001I000

Mfr.:

Description:
Gateways Midea Commercial & VRF systems to KNX Interface - 1 unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
RoHS:  
AC Gateways
29 V
29 V
0 C
+ 60 C
71 mm x 71 mm x 27 mm
Bulk
Brand: HMS Networks
Description/Function: 1 unit
Operating Supply Current: 7 mA
Product Type: Gateways
Series: Intesis
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Intesis
Unit Weight: 140.614 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9032896025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$11,758.80 NT$11,758.80