MINIBEND R-8HT

HUBER+SUHNER
455-MINIBENDR-8HT
MINIBEND R-8HT

製造商:

說明:
RF 電纜組件 MINIBEND R-8HT, SMA (male), SMA (male), ruggedized, lead-free solder, 50 Ohm, 24 GHz, 8 in, 203.2 mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
HUBER+SUHNER
產品類型: RF 電纜組件
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
203.2 mm (8 in)
50 Ohms
24 GHz
品牌: HUBER+SUHNER
連接器A極: Normal
連接器B極: Normal
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
系列: Minibend
原廠包裝數量: 5
子類別: Cable Assemblies
公司名稱: Astrolab
零件號別名: 80362319
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
原產地分類
原產國:
哥斯達黎加
封裝原產國:
哥斯達黎加
擴散國:
無資料
出貨時,國家可能會有所變更。

MINIBEND™ Coaxial Cable Assemblies

HUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.

MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies

HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,399.30 NT$3,399.30
NT$2,958.70 NT$29,587.00
NT$2,841.11 NT$142,055.50
NT$2,670.47 NT$267,047.00
250 報價