3338-P

Heyco
836-3338-P
3338-P

Mfr.:

Description:
Cable Mounting & Accessories WCUA 500 GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clip
Adhesive
Polyvinyl Chloride (PVC)
12.7 mm
25.4 mm
25.4 mm
Brand: Heyco
Product: Cable Clips
Series: HEYClip Tension Wire Clips - Vinyl U Style
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 7.850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$42.30 NT$42.30
NT$36.21 NT$362.10
NT$33.66 NT$673.20
NT$32.05 NT$1,602.50
NT$30.22 NT$3,022.00
NT$28.57 NT$5,714.00
NT$27.21 NT$13,605.00
NT$25.92 NT$25,920.00
NT$24.31 NT$48,620.00