9789

Heyco
836-9789
9789

Mfr.:

Description:
Conduit Fittings & Accessories HFC-Z 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Straight Fittings
Fitting, Loom Tubing
NPT 2 in
54.6 mm
Zinc
Brand: Heyco
Series: Metallic Liquid Tight Conduit Fittings
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: Heyco-Flex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$967.59 NT$967.59
NT$795.51 NT$7,955.10
NT$769.34 NT$15,386.80
NT$749.27 NT$37,463.50
NT$724.53 NT$72,453.00
NT$703.02 NT$140,604.00
NT$665.73 NT$332,865.00
1,000 Quote