AL6M-LK1-R-ENGRAVED

IDEC
199-AL6MLK1RENGRAVED
AL6M-LK1-R-ENGRAVED

Mfr.:

Description:
Switch Bezels / Switch Caps Red Lens round IP40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Bezels / Switch Caps
Lens
Pilot Lights/Buzzers
A Series
Red
IP65
Brand: IDEC
Features: Round
Illumination: Illuminated
Illumination Color: Red
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,247.22 NT$1,247.22
NT$1,079.09 NT$10,790.90
NT$1,028.90 NT$25,722.50
NT$970.10 NT$48,505.00
NT$927.80 NT$92,780.00
NT$874.38 NT$218,595.00