24V-SB-RGBW-SL-5M

Inspired LED
901-24V-SB-RGBW-SL5M
24V-SB-RGBW-SL-5M

Mfr.:

Description:
LED Light Bars & Light Strips RGBW Strip, 24 volt, Super Bright Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
RGB, Warm White
630 nm, 515 nm, 465 nm, 2900 K
360 LED
5 m
13.716 mm
23.78 W, 27.716 W
60 mA, 70 mA
24 V
Adhesive
Spectrum
Brand: Inspired LED
LED Size: 5 mm x 5 mm
Luminous Flux: 2.214 W, 2.46 W, 3.936 W, 1968 lm
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541400022
USHTS:
9405428440
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$7,113.00 NT$7,113.00
NT$6,586.72 NT$65,867.20