4867

Inspired LED
901-4867
4867

製造商:

說明:
LED照明燈具 White, 3000K, 3 Watt 18 Inch Length

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Inspired LED
產品類型: LED照明燈具
RoHS:  
LED Modules
White
42 LED
3200 K
110 lm
22 mm
457 mm
Designer
Bulk
品牌: Inspired LED
高度: 19 mm
If - 順向電流: 1 A
安裝風格: Screw
額定功率: 3 W
產品類型: LED Lighting Fixtures
原廠包裝數量: 9
子類別: LED Lighting
公司名稱: Inspired Lighting Kits
Vf - 順向電壓: 12 V
每件重量: 53.864 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8541410000
USHTS:
9405428440
JPHTS:
8541400103
KRHTS:
8541409022
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Designer Series Light Panels

Inspired LED Designer Series Light Panels are ideally suited for under-the-cabinet task lighting applications, kitchen lighting, jewelry lighting, decorative lighting, and reading lighting. The components are sold separately and can be mixed and matched to create a system. Inspired LED Designer Light Series Panels feature a cost-effective modular design, both warm and cool color light options, and a long life of 100,000 hours. Inspired LED Designer Series Light Panels offer easy installation, a highly efficient power supply, and low energy consumption. These panels are UV and IR free.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,151.50 NT$1,151.50
NT$901.27 NT$8,111.43
NT$787.62 NT$85,062.96
NT$787.27 NT$396,784.08
5,004 報價