E810CQDA1G1P5

Intel
607-E810CQDA1G1P5
E810CQDA1G1P5

Mfr.:

Description:
Ethernet Modules Intel Ethernet Network Adapter E810-CQDA1, OEM Gen

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Ethernet Converged Network Adapters
1 x QSFP28
100 Gb/s
PCIe 4.0, QSFP28
3.3 V
3.465 V
0 C
+ 60 C
Brand: Intel
Description/Function: Intel Ethernet Network Adapter
Dimensions: 167 mm x 69 mm
Power Consumption: 20.6 W
Processor Type: E810-CAM1
Product Type: Ethernet Modules
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Part # Aliases: 978314
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: