FH8068003067408S R3S0

Intel
607-68003067408SR3S0
FH8068003067408S R3S0

Mfr.:

Description:
CPU - Central Processing Units Intel Celeron Proces sor N4100 (4M Cache DISC-BY-MFG-8/21

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Celeron
64 bit
4 Core
FCBGA-1090
1.1 GHz
4 MB
4 Thread
6 W
8 GB
DDR4, LPDDR4
Intel Celeron
Gemini Lake
N4100
Non-Embedded
+ 105 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 6 Lane
PCIe Configurations: 1x4 + 1x2, 4x1, 2x1 + 1x2 + 1x2
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: N4100
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Celeron
Part # Aliases: 961639
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: