MM60-52C2-R1-R1200

JAE Electronics
656-MM60-52C2R1R1200
MM60-52C2-R1-R1200

Mfr.:

Description:
PCI Express / PCI Connectors 52P MINI CARD SOCKET 2.125 MM HEIGHT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: PCI Express / PCI Connectors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCI Express
52 Position
SMD/SMT
Right Angle
Solder Pad
Copper Alloy
Gold
MM60
Brand: JAE Electronics
Housing Material: Plastic
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 1200
Subcategory: Card Edge Connectors
Unit Weight: 1.816 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: