36034-0000-R1-2

JUMPtec
168-36034-0000-R1-2
36034-0000-R1-2

Mfr.:

Description:
Computer-On-Modules - COM JUMPtec COMe-cEL6 E2 x6212RE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
Intel
Atom x6212RE
1.2 GHz
1.5 MB
8
CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
- 40 C
+ 85 C
95 mm x 95 mm
Brand: JUMPtec
Memory Size: 32 GB
Memory Type: DDR4-3200
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$9,096.94 NT$9,096.94