ALS70A103QP450

80-ALS70A103QP450
ALS70A103QP450

製造商:

說明:
鋁質電解電容器 - 螺絲接線端 450V 10000uF 20% 20000Hrs

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 鋁質電解電容器 - 螺絲接線端
RoHS:  
10 mF
450 VDC
90 mm
146 mm
31.8 mm
Aluminum Electrolytic Capacitors
20000 Hour
20 %
31.1 A
23 mOhms
- 40 C
+ 85 C
ALS70
Bulk
品牌: KEMET
泄漏電流: 6 mA
產品類型: Electrolytic Capacitors
原廠包裝數量: 8
子類別: Capacitors
類型: Screw Terminal Aluminum Electrolytic Capacitor
零件號別名: A390US103M450A
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

合規守則
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
原產地分類
原產國:
葡萄牙
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

電源轉換元件

YAGEO Group (YAGEO、Pulse、KEMET) 設計對電源轉換系統至關重要的無源組件技術,包括安全性、緩衝器和直流母線電容器;電流檢測和功率電阻;以及變壓器、共模扼流圈和電感器等磁性元件。由於每個電子裝置都需要電力,因此絕大多數產品利用電力轉換或電源的形式來提供所需的能量。 

Energy Harvesting Aluminum Electrolytic Capacitors

KEMET Energy Harvesting Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, 1.3F maximum capacitance, and up to 20,000 hours of life. These capacitors offer high CV, high reliability, high ripple, and low ESR. KEMET Energy Harvesting Capacitors include various terminations, such as screw terminal, press-fit, snap-in, radial, and SMD.

ALS70 & ALS71 Screw-Terminal High CV Capacitors

KEMET ALS70 and ALS71 Screw-Terminal High CV Capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. The ALS70 and ALS71 series are ideally suited for industrial and commercial applications that demand high reliability and long life expectancy. Typical applications for ALS70 and ALS71 capacitors include alternative energy, smoothing, energy storage, or pulse operation in telecommunication-demanding power supplies.

Industrial Aluminum Electrolytic Capacitors

KEMET Industrial Aluminum Electrolytic Capacitors offer high CV, high reliability, high vibration, high ripple, and low ESR. These capacitors feature a maximum operating temperature of -55°C to +125°C, a capacitance range of 2.2µF to 1.3F, and a maximum voltage rating of 600VDC. KEMET Industrial Capacitors are available in numerous terminations, including screw terminal, press-fit, snap-in, radial, and SMD.

IoT Aluminum Electrolytic Capacitors

KEMET Internet of Things (IoT) Aluminum Electrolytic Capacitors provide a 2.5VDC to 600VDC voltage range with up to 1.3F maximum capacitance and up to 29,000 hours of life. These capacitors are available in screw terminals, press-fit, snap-in, radial, and SMD types. KEMET IoT Aluminum Electrolytic Capacitors feature high ripple, low ESR, high reliability, and high CV.

ALS螺絲端子電容器

KEMET ALS螺絲端子電容器是一款小巧的鋁質電容器,使用壽命長,在85℃至105℃溫度範圍內為2000至20,000小時。KEMET ALS螺絲端子電容器具有高紋波電流和出色的浪湧電壓承受能力,非常適合用於各類工業和商業應用。 

Telecom Aluminum Electrolytic Capacitors

KEMET Telecom Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, up to 1,2000,000µF maximum capacitance rating, and 2,000 to 18,000 hours of life. These capacitors offer long-life modules, low ESR, ultra-high CV, high reliability, and press-fit benefits. Some of these capacitors are AEC-Q200 qualified.

供貨情況

庫存:
不可用

Pricing (TWD)

類似產品