C1210C112KATACAUTO7411

80-C1210C112KATAUTLR
C1210C112KATACAUTO7411

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT Cap Cer 1210 1.1nF 250VDC X8G

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
1.1 nF
250 VDC
X8G
10 %
1210
3225
SMD/SMT
- 55 C
+ 150 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.78 mm (0.031 in)
Automotive MLCCs
AEC-Q200
SMD Auto X8G HT150C
Reel
品牌: KEMET
封裝/外殼: 1210 (3225 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 10000
子類別: Capacitors
類型: X8G Dielectric Automotive Grade MLCC
每件重量: 98.060 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原產地分類
原產國:
墨西哥
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

X8G 150°C High Temperature Class I Dielectric Caps

KEMET X8G Class I Dielectric Capacitors feature a +150°C maximum operating temperature, providing reliability for extreme temperature and under-the-hood applications. The X8G exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. These X8G dielectric capacitors from KEMET were developed for critical applications where reliability and capacitance stability at higher operating temperatures are a concern. In addition to commercial-grade devices, automative-grade devices are available and meet AEC-Q200 qualification requirements.

供貨情況

庫存:

類似產品