P295BE471M500A

KEMET
80-P295BE471M500A
P295BE471M500A

製造商:

說明:
安全電容器 500volts 470pF 20% LS=15mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 安全電容器
RoHS:  
470 pF
Y1
500 VAC
Radial
15 mm (0.591 in)
1.5 kVDC
18 mm
5.5 mm
Safety Film Capacitors
Paper
20 %
2 Pin
Straight
- 40 C
+ 115 C
12.5 mm
P295
AEC-Q200
Bulk
品牌: KEMET
引線直徑: 0.8 mm
產品類型: Safety Capacitors
原廠包裝數量: 500
子類別: Capacitors
類型: General Purpose AC / DC Metallized Paper Capacitor
每件重量: 1.530 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
ECCN:
EAR99
原產地分類
原產國:
芬蘭
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

P295 Film Capacitors

KEMET P295 Film Capacitors offer a capacitance range of 470pF to 4700pF and a rated voltage of 500VAC or 440VAC/480VAC at 50Hz/60Hz. These devices are constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing UL94V-0 material. The series features excellent self-healing properties that provide a long life even when subjected to frequent overvoltages. The impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation. Typical applications for KEMET P295 Film Capacitors include safety capacitors for bridging of double or reinforced insulation applications requiring a voltage test up to 4000VAC at 60 seconds. P295 capacitors can be left in place during this test.

電源轉換元件

YAGEO Group (YAGEO、Pulse、KEMET) 設計對電源轉換系統至關重要的無源組件技術,包括安全性、緩衝器和直流母線電容器;電流檢測和功率電阻;以及變壓器、共模扼流圈和電感器等磁性元件。由於每個電子裝置都需要電力,因此絕大多數產品利用電力轉換或電源的形式來提供所需的能量。 

5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

EMI/RFI抑制電容器

KEMET Electronics EMI/RFI抑制電容器的最大額定電壓為760VAC,非常適合用於電容式電源。EMI/RFI抑制電容器包括以下系列:R41、R41-T、R46、R47、F862、PME271M、PME264、PME271Y、SMP253、PME271E、PZB300、PHZ9004、R49、PHE844、PHE845、P278、PME295、P295、F861、F871、F872、F873、F881、F862和P278。

庫存量: 1,034

庫存:
1,034
可立即送貨
在途量:
5,000
預期2027/1/7
9,500
預期2027/6/3
工廠前置作業時間:
45
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$73.13 NT$73.13
NT$51.62 NT$516.20
NT$44.10 NT$2,205.00
NT$38.72 NT$3,872.00
NT$33.45 NT$16,725.00
NT$30.54 NT$30,540.00
NT$28.29 NT$56,580.00
NT$27.25 NT$136,250.00