SS21VB-R070099

KEMET
80-SS21VB-R070099
SS21VB-R070099

Mfr.:

Description:
Common Mode Chokes / Filters 500V 9.9mH 0.7A 0.658Ohms -40/+120C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SS21VB
Vertical Mount
Through Hole
1 Channel
9.9 mH
20 %
658 mOhms
- 40 C
+ 120 C
20.6 mm x 16.8 mm
20.6 mm
16.8 mm
25 mm
Tray
Common Mode Chokes
Application: Digital Appliances, Industrial Equipment
Brand: KEMET
Core Material: Ferrite
Filter Type: AC
Product Type: Common Mode Chokes
Factory Pack Quantity: 480
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Part # Aliases: UAL21VBR070099
Unit Weight: 11.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

SS Coils

KEMET SS Coils are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle or small size core dimensions and low to middle current (300mA to 5A). The optimized core shape and product structure are ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.

In Stock: 510

Stock:
510 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$73.85 NT$73.85
NT$60.95 NT$609.50
NT$53.06 NT$1,326.50
NT$50.19 NT$5,019.00
NT$44.10 NT$11,025.00
NT$43.74 NT$20,995.20
NT$41.59 NT$39,926.40