SS21VB-R180018

KEMET
80-SS21VB-R180018
SS21VB-R180018

製造商:

說明:
共模扼流圈/過濾器 500V 1.8mH 1.8A 0.124Ohms -40/+120C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 共模扼流圈/過濾器
RoHS:  
SS21VB
Vertical Mount
Through Hole
1 Channel
1.8 mH
20 %
124 mOhms
- 40 C
+ 120 C
20.6 mm x 16.8 mm
20.6 mm
16.8 mm
25 mm
Tray
Common Mode Chokes
應用: Digital Appliances, Industrial Equipment
品牌: KEMET
芯體材料: Ferrite
過濾器類型: AC
產品類型: Common Mode Chokes
原廠包裝數量: 480
子類別: Inductors, Chokes & Coils
試驗頻率: 1 kHz
零件號別名: UAL21VBR180018
每件重量: 12.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原產地分類
原產國:
越南
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

SS Coils

KEMET SS Coils are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle or small size core dimensions and low to middle current (300mA to 5A). The optimized core shape and product structure are ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.

庫存量: 467

庫存:
467 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$73.85 NT$73.85
NT$60.95 NT$609.50
NT$53.06 NT$1,326.50
NT$50.19 NT$5,019.00
NT$41.59 NT$19,963.20