SV05GC103KAA

581-SV05GC103K
SV05GC103KAA

製造商:

說明:
多層陶瓷電容器MLCC - 引線電容器 2 kVDC .01uF X7R 10 % 9.52 mm

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 多層陶瓷電容器MLCC - 引線電容器
RoHS: N
SV
Radial
10 nF
2 kVDC
X7R
10 %
9.52 mm
- 55 C
+ 125 C
General Type MLCCs
11.9 mm
5.08 mm
10.2 mm
Bulk
品牌: KYOCERA AVX
損耗因數DF: 2.5
引線直徑: 0.64 mm
引線式樣: Straight
產品類型: Ceramic Capacitors
原廠包裝數量: 200
子類別: Capacitors
類型: High Voltage MLC Radials
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

SV High-Voltage Multilayer Ceramic Capacitors

KYOCERA AVX High-Voltage Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and rated for 600VDC to 5kVDC. These automotive-grade capacitors feature radial leads that enable the mechanical decoupling of the MLCC from the board. The radial leads also provide the maximum mechanical stress relief necessary for harsh automotive applications. KYOCERA AVX High-Voltage MLCCs are conformally coated to eliminate the potential for arc flashover. The series also provides excellent high-frequency performance and capacitance retention with frequency.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

供貨情況

庫存:
不可用

Pricing (TWD)

類似產品