1098

Keystone Electronics
534-1098
1098

製造商:

說明:
圓柱形電池觸點、夾具、底座和彈簧 18350 DUAL SM BATTERY HOLDER

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 圓柱形電池觸點、夾具、底座和彈簧
RoHS:  
Battery Holders
18350
2 Battery
SMD/SMT
Black
Nylon
Snap-In
品牌: Keystone Electronics
觸點电镀: Gold
濕度敏感: Yes
觸點數: 4
封裝: Tray
產品類型: Cylindrical Battery Contacts, Clips, Holders & Springs
原廠包裝數量: 1000
子類別: Battery
類型: Tray
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

18350 Cylindrical Battery Holder

Keystone Electronics 18350 Cylindrical Cell Battery Holders are specifically engineered to withstand the rigors of abuse and recharging cycles associated with the 18350 Lithium-Ion cell usages. 18350 Holders are ideal for 3.7V, high energy, lower weight mobile electronics, industrial, telecom and electronic cigarette and vaping applications that have circuit protection to prevent battery damage. Holders are clearly marked with polarity identification to assure proper orientation and feature snap-in PC contacts which assure stability during wave soldering. The bodies are molded from UL 94V-0 rated plastics. Contacts are 0.012" (0.30mm) thick spring steel with tin nickel plating or phosphor bronze with gold flash plating. Keystone Electronics 18350 Cylindrical Cell Battery Holders offer optional snap-on, molded PBT UL 94V-0, tamper proof covers which help protect against severe shock, vibration and shorting potential are also available.

庫存量: 294

庫存:
294 可立即送貨
數量超過294會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$287.52 NT$287.52
NT$238.76 NT$2,387.60
NT$221.91 NT$5,547.75
NT$200.76 NT$20,076.00
NT$200.04 NT$50,010.00
500 報價