11305

Keystone Electronics
534-11305
11305

製造商:

說明:
電路板硬體 - PCB .125 x .303 Solder Terminal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 電路板硬體 - PCB
RoHS:  
Turret Lugs
Turret Terminal, Top Mount
10.9 mm
Unthreaded
4.37 mm
Brass
品牌: Keystone Electronics
色彩: White
封裝: Bulk
電鍍: Tin
產品類型: Circuit Board Hardware - PCB
系列: 11000
原廠包裝數量: 1
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
7326909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

PTFE Insulated Test Point Jacks & Accessories

Keystone Electronics PTFE Insulated Terminals, Pins, Turrets, and Test Point Jacks feature a space saving design for high density packaging, as well as outstanding electrical, mechanical, thermal, and chemical properties. The Keystone PTFE Insulated Terminals, Pins, Turrets, and Test Point Jacks are RoHS compliant and provide greater pull-out strength and high torque resistance. These components are ideal for high quality terminal and connector applications.

庫存量: 193

庫存:
193 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$98.59 NT$98.59
NT$74.57 NT$745.70
NT$66.68 NT$1,667.00
NT$57.00 NT$5,700.00
NT$49.11 NT$24,555.00