8122

Keystone Electronics
534-8122
8122

Mfr.:

Description:
Cable Mounting & Accessories 1/4 STEEL/VINYL CLAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Steel
0.5 in
0.437 in
Brand: Keystone Electronics
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 4.730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7326909000
CAHTS:
8538909030
USHTS:
7326908688
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 680

Stock:
680
Can Ship Immediately
On Order:
100
Expected 11/9/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$21.87 NT$21.87
NT$16.81 NT$168.10
NT$15.24 NT$381.00
NT$12.91 NT$1,291.00
NT$10.72 NT$5,360.00
NT$9.75 NT$9,750.00
NT$9.00 NT$22,500.00
NT$8.96 NT$44,800.00