960

Keystone Electronics
534-960
960

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 JACK WATERPROOF THM IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Modular Connectors / Ethernet Connectors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Keystone
Jack (Female)
RJ45
1x1
Panel Mount
Straight
Through Hole
Bulk
Brand: Keystone Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Keystone Electronics 985
Keystone Electronics
Modular Connectors / Ethernet Connectors RJ45 JACK,IP68 WATER RESISTANT THM