AA3528LEC

Kingbright
604-AA3528LEC
AA3528LEC

Mfr.:

Description:
Single Color LEDs 3.5X2.8MM RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Color LEDs
RoHS:  
Red LEDs
SMD/SMT
1411 (3528 metric)
2 mA
Colorless
2.4 mm
Round Flat
Water Clear
Reel
Cut Tape
Brand: Kingbright
Height: 1.9 mm
Illumination Color: Red
Length: 3.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,219

Stock:
3,219 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$11.83 NT$11.83
NT$8.07 NT$80.70
NT$5.74 NT$574.00
NT$4.66 NT$2,330.00
NT$4.30 NT$4,300.00
Full Reel (Order in multiples of 2000)
NT$4.19 NT$8,380.00
NT$3.76 NT$15,040.00
NT$3.44 NT$34,400.00