7433502708

LAPP
58-7433502708
7433502708

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Male Str-Female Str; 8x24 AWG; Black PVC; 5 Meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Sensor Cables / Actuator Cables
M12
8 Position
M12
8 Position
Male / Female
A Coded
5 m (16.404 ft)
2 A
30 V
24 AWG
Black
IP67, IP68
Brand: LAPP
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,475.94 NT$1,475.94
NT$1,283.07 NT$12,830.70
NT$1,227.86 NT$30,696.50
NT$1,188.07 NT$59,403.50
NT$1,148.28 NT$114,828.00
NT$1,085.18 NT$271,295.00