SMS-204F

LeaderTech
861-SMS-204F
SMS-204F

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 This is Frame. Cover is 861-SMS204C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
LeaderTech
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
1.26 in
1.26 in
0.236 in
SMS
Reel
Cut Tape
品牌: LeaderTech
原廠包裝數量: 225
子類別: EMI/RFI
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8517709001
CAHTS:
8531901000
USHTS:
8531903000
TARIC:
8531900000
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

庫存量: 84

庫存:
84 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$409.05 NT$409.05
NT$276.05 NT$2,760.50
NT$263.50 NT$6,587.50
NT$214.38 NT$21,438.00
完整捲(訂購多個225)
NT$206.14 NT$46,381.50
NT$194.31 NT$87,439.50
NT$62.74 NT$56,466.00
NT$51.62 NT$127,759.50