01520001TXN

Littelfuse
576-01520001TXN
01520001TXN

Mfr.:

Description:
Fuse Holder MAXI Fuseholder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
REACH - SVHC:
MAB
Fuse Holders
MAXI
In-Line
In-Line
1 Pole
60 A
32 V
Screw
Bulk
Brand: Littelfuse
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Tradename: MAXI
Unit Weight: 24.297 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

In Stock: 160

Stock:
160 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$665.38 NT$665.38
NT$471.79 NT$2,358.95
NT$423.39 NT$4,233.90
NT$392.56 NT$19,628.00
NT$387.18 NT$38,718.00
NT$341.65 NT$102,495.00
NT$321.22 NT$160,610.00
NT$295.40 NT$295,400.00