LC03-3.3BTG

Littelfuse
576-LC03-3.3BTG
LC03-3.3BTG

製造商:

說明:
ESD 保護二極體 / TVS 二極體 3.3V 1uA 30kV ESD Contact

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
2 Channel
3.3 V
SMD/SMT
17 V
3.3 V
SOIC-8
150 A
3.3 kW
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
LC03-3.3
Reel
Cut Tape
MouseReel
品牌: Littelfuse
原廠包裝數量: 2500
子類別: ESD Protection Diodes / TVS Diodes
零件號別名: SP03A-3.3BTG
每件重量: 411.650 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

General Port Protection Solutions

Littelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wires or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.

資料中心解決方案

Littelfuse資料中心解決方案有助於使資料中心可靠、節能及安全。這些解決方案提供了所需的過流保護、瞬時電壓抑壓、感應器及電源轉換組件,以保持設施高效、可靠地運行。Littelfuse為計算設備、網絡與資料埠及不間斷電源提供資料中心解決方案。

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Ethernet ESD, Lightning, & Power Fault Protection

Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection ensures that the power fault overcurrent can be protected with Telelink fuses. The Ethernet Power Fault Protection includes the SMCJ and SP40 TVS Diode, SP3, SRV05xx, LC03xx, and SP40xx Diode Array, and the 0461xxx Fuse series. Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection products meet various applicable standards. 

LC03-3.3 TVS Diode Array

Littelfuse LC03-3.3 TVS Diode Array provides overvoltage protection for applications such as 10/100/1000 BaseT Ethernet, and T3/E3 interfaces. LC03-3.3 3.3V, 150A Diode Array combines the TVS diode element with a diode rectifier bridge to provide both longitudinal and differential protection in one package. This design results in a capacitive loading characteristic that is log-linear with respect to the signal voltage across the device. This reduces intermodulation (IM) distortion caused by a typical solid-state protection solution. Compliant with Intra Building Code GR-1089, intra-building transient immunity requirements for telecommunication installations, the LC03-3.3 device is rated 150A for lightning capabilities. With a very low capacitance at 4.5pF, very low dynamic resistance of <0.1Ω, ESD capability of 30KV, LC03-3.3 is ideal for T1/E1 Line Cards, T3/E3 (DS3) Interfaces, 10/100/1000 Base-T Ethernet.

Smart Metering Solutions

Littelfuse Smart Metering Solutions help designers implement more reliable and safer smart meters. Littelfuse solutions for smart meters allow designers to bring Internet of Things technology to the key functions of a smart metering system.

庫存量: 48,340

庫存:
48,340 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$120.46 NT$120.46
NT$65.25 NT$652.50
NT$58.79 NT$5,879.00
NT$47.32 NT$23,660.00
NT$43.38 NT$43,380.00
完整捲(訂購多個2500)
NT$38.36 NT$95,900.00
25,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。